Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V, Gold Plating

RS Stock No.: 235-8569Brand: StaubliManufacturers Part No.: 23.3060-22Distrelec Article No.: 30136218
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Brand

Staubli

Colour

Red

Gender

Female

Termination Method

Tab

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

Length

33mm

Contact Material

Brass

Type

Banana Socket

Distrelec Product Id

30136218

Country of Origin

Switzerland

Product details

Safety sockets with 4.8 mm Faston terminals

4 mm safety sockets with 4.8 mm or 6.3 mm Faston type terminals.
The socket is fitted to the front face using a ring screw.
Gold-plated contacts.

Stock information temporarily unavailable.

P.O.A.

Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V, Gold Plating

P.O.A.

Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Staubli

Colour

Red

Gender

Female

Termination Method

Tab

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

Length

33mm

Contact Material

Brass

Type

Banana Socket

Distrelec Product Id

30136218

Country of Origin

Switzerland

Product details

Safety sockets with 4.8 mm Faston terminals

4 mm safety sockets with 4.8 mm or 6.3 mm Faston type terminals.
The socket is fitted to the front face using a ring screw.
Gold-plated contacts.