Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Nickel Plating

RS Stock No.: 234-714Brand: StaubliManufacturers Part No.: 23.3160-22
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Brand

Staubli

Colour

Red

Gender

Female

Termination Method

Tab

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

24A

Contact Plating

Nickel

Length

30.5mm

Contact Material

Brass

Type

Banana Socket

Country of Origin

Switzerland

Product details

Socket – Push Fit, CAT III - SEB4-F/A Series

Compatible with shrouded plugs and leads.
Socket enables a push fit into a panel, for quick and easy assembly.
Rear of the socket forms a flat connecting tab 4.8mm x 0.8mm

Approvals

UL Recognised; UL Recognised for Canada

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Nickel Plating

P.O.A.

Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 48P.O.A.
50 - 98P.O.A.
100 - 198P.O.A.
200 - 498P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Staubli

Colour

Red

Gender

Female

Termination Method

Tab

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

24A

Contact Plating

Nickel

Length

30.5mm

Contact Material

Brass

Type

Banana Socket

Country of Origin

Switzerland

Product details

Socket – Push Fit, CAT III - SEB4-F/A Series

Compatible with shrouded plugs and leads.
Socket enables a push fit into a panel, for quick and easy assembly.
Rear of the socket forms a flat connecting tab 4.8mm x 0.8mm

Approvals

UL Recognised; UL Recognised for Canada

You may be interested in