Technical documents
Specifications
Brand
StaubliVoltage Rating
1kV
Current Rating
1A
Colour
Black
Probe Tip Type
Spring Loaded
Tip Size
4mm
Tip Material
Stainless Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Country of Origin
Switzerland
Product details
Rigid Test probes
Rigid probes with finger guard and a rear socket receptacle that can accept 4mm shrouded plugs and leads.,The probes have anti-roll bodies and safety caps (removable) to give non-slip contact with IC legs.,Rated 1000V CAT III
Warning
These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
StaubliVoltage Rating
1kV
Current Rating
1A
Colour
Black
Probe Tip Type
Spring Loaded
Tip Size
4mm
Tip Material
Stainless Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Country of Origin
Switzerland
Product details
Rigid Test probes
Rigid probes with finger guard and a rear socket receptacle that can accept 4mm shrouded plugs and leads.,The probes have anti-roll bodies and safety caps (removable) to give non-slip contact with IC legs.,Rated 1000V CAT III
Warning
These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.