Staubli Female, Male, Panel Mount MC4 Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV M12

RS Stock No.: 794-7243Brand: StaubliManufacturers Part No.: 32.0078P0001+32.0079P0001Distrelec Article No.: 30402228
brand-logo
View all in Solar Connectors

Technical documents

Specifications

Brand

Staubli

Type

Connector

Gender

Female, Male

Cable CSA

4 → 6mm²

Mounting Type

Panel Mount

Termination Method

Crimp

Current Rating

30A

Voltage Rating

1 kV

Plug/Socket

Socket

Thread Size

M12

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

PV Panel Mount Connectors - MC4

Locking panel mount connectors for Flex-Sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact resistance.

Degree of protection: IP67 mated, IP2X unmated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Staubli Female, Male, Panel Mount MC4 Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV M12

P.O.A.

Staubli Female, Male, Panel Mount MC4 Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Brand

Staubli

Type

Connector

Gender

Female, Male

Cable CSA

4 → 6mm²

Mounting Type

Panel Mount

Termination Method

Crimp

Current Rating

30A

Voltage Rating

1 kV

Plug/Socket

Socket

Thread Size

M12

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

PV Panel Mount Connectors - MC4

Locking panel mount connectors for Flex-Sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact resistance.

Degree of protection: IP67 mated, IP2X unmated

You may be interested in