Staubli Solar Cable 6 mm² CSA 70 A Flame Retardant, Halogen Free, -40 → +90 °C Black

RS Stock No.: 172-2315Brand: StaubliManufacturers Part No.: 62.7432-91021Distrelec Article No.: 30397133
brand-logo
View all in Solar Cable

Technical documents

Specifications

Brand

Staubli

Fire Behaviour

Flame Retardant, Halogen Free

Cross Sectional Area

6 mm²

Current Rating

70 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Outer Diameter

6mm

Solar Cable Type

Solar PV

Cable Shape

Single Core

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Voltage Rating

1500 V

Operating Temperature Range

-40 → +90 °C

Series

FLEX-SOL

Standards Met

EN 50618, IEC, IEC/EN 60228, TUV

Distrelec Product Id

30397133

Stock information temporarily unavailable.

P.O.A.

Staubli Solar Cable 6 mm² CSA 70 A Flame Retardant, Halogen Free, -40 → +90 °C Black

P.O.A.

Staubli Solar Cable 6 mm² CSA 70 A Flame Retardant, Halogen Free, -40 → +90 °C Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Staubli

Fire Behaviour

Flame Retardant, Halogen Free

Cross Sectional Area

6 mm²

Current Rating

70 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Outer Diameter

6mm

Solar Cable Type

Solar PV

Cable Shape

Single Core

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Voltage Rating

1500 V

Operating Temperature Range

-40 → +90 °C

Series

FLEX-SOL

Standards Met

EN 50618, IEC, IEC/EN 60228, TUV

Distrelec Product Id

30397133