Staubli, KS2 Jumper Male Straight Black Closed Top, Handle Pull 2 Way 1 Row 6mm Pitch

Technical documents
Specifications
Brand
StaubliType
Closed Top, Handle Pull
Number Of Contacts
2
Pitch
6mm
Gender
Male
Colour
Black
Number Of Rows
1
Length
11.6mm
Width
19.4mm
Depth
5.6mm
Series
KS2
Contact Plating
Gold
Orientation
Straight
Country of Origin
Germany
Product details
2mm Jumper Plugs
Insulated Ø2mm jumper plugs in 6mm and 12mm spacing, with Ø2mm socket connection point built-in to the grip of the jumper. Equipped MC-Multilams on the plugs make a very low contact resistant. Vibration-proof contact that is ideal for testing and servicing in the automotive and aviation industries.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
StaubliType
Closed Top, Handle Pull
Number Of Contacts
2
Pitch
6mm
Gender
Male
Colour
Black
Number Of Rows
1
Length
11.6mm
Width
19.4mm
Depth
5.6mm
Series
KS2
Contact Plating
Gold
Orientation
Straight
Country of Origin
Germany
Product details
2mm Jumper Plugs
Insulated Ø2mm jumper plugs in 6mm and 12mm spacing, with Ø2mm socket connection point built-in to the grip of the jumper. Equipped MC-Multilams on the plugs make a very low contact resistant. Vibration-proof contact that is ideal for testing and servicing in the automotive and aviation industries.