Staubli Blue Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 30 V, 60V dc, Nickel Plating

RS Stock No.: 433-3297Brand: StaubliManufacturers Part No.: 64.9195-23
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Brand

Staubli

Colour

Blue

Gender

Male

Termination Method

Screw

Voltage Rating

30 V, 60V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Nickel

Spring Contact

Yes

Length

73mm

Contact Material

Brass

Type

Banana Plug

Country of Origin

Germany

Product details

Multilam Plug

High quality spring loaded plugs with screw connection.

Stock information temporarily unavailable.

P.O.A.

Staubli Blue Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 30 V, 60V dc, Nickel Plating

P.O.A.

Staubli Blue Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 30 V, 60V dc, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.

Technical documents

Specifications

Brand

Staubli

Colour

Blue

Gender

Male

Termination Method

Screw

Voltage Rating

30 V, 60V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Nickel

Spring Contact

Yes

Length

73mm

Contact Material

Brass

Type

Banana Plug

Country of Origin

Germany

Product details

Multilam Plug

High quality spring loaded plugs with screw connection.