Technical documents
Specifications
Brand
StaubliColour
Yellow
Gender
Male
Termination Method
Solder
Voltage Rating
30 V, 60V dc
Connector Size
4 mm
Current Rating
32A
Contact Plating
Nickel
Spring Contact
Yes
Length
69mm
Contact Material
Brass
Type
Banana Plug
Country of Origin
Germany
Product details
4 mm banana plugs with solder tags.
Banana plugs with cross hole to receive a second 4 mm plug.
Solder connection.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
StaubliColour
Yellow
Gender
Male
Termination Method
Solder
Voltage Rating
30 V, 60V dc
Connector Size
4 mm
Current Rating
32A
Contact Plating
Nickel
Spring Contact
Yes
Length
69mm
Contact Material
Brass
Type
Banana Plug
Country of Origin
Germany
Product details
4 mm banana plugs with solder tags.
Banana plugs with cross hole to receive a second 4 mm plug.
Solder connection.