Technical documents
Specifications
Brand
StaubliCurrent Rating
10A
Jaw Opening
6mm
Contact Material
Brass
Insulated
Yes
Colour
Black
Connector Type
2 mm
Country of Origin
Germany
Product details
Shrouded
Shrouded, touch proof crocodile clips meeting the requirements of IEC1010-2-031.,Accept the 2mm safety plugs and test leads, typically 225-6211and 225-6132.,Rated to 600V, Category III (Cat III) 10A.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
StaubliCurrent Rating
10A
Jaw Opening
6mm
Contact Material
Brass
Insulated
Yes
Colour
Black
Connector Type
2 mm
Country of Origin
Germany
Product details
Shrouded
Shrouded, touch proof crocodile clips meeting the requirements of IEC1010-2-031.,Accept the 2mm safety plugs and test leads, typically 225-6211and 225-6132.,Rated to 600V, Category III (Cat III) 10A.