Technical documents
Specifications
Brand
StaubliColour
Violet
Gender
Plug
Termination Method
Solder
Voltage Rating
1kV
Current Rating
32A
Contact Plating
Gold
Contact Material
CuZn
Country of Origin
Germany
You may be interested in
Staubli Purple Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 1000V, Gold PlatingBrand: Staubli
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Staubli Violet Plug Test Plug, Solder Termination, 32A, 1kV, Gold Plating
1
P.O.A.
Staubli Violet Plug Test Plug, Solder Termination, 32A, 1kV, Gold Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Staubli Purple Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 1000V, Gold PlatingBrand: Staubli
P.O.A.Each (In a Pack of 2) (ex VAT)
Technical documents
Specifications
Brand
StaubliColour
Violet
Gender
Plug
Termination Method
Solder
Voltage Rating
1kV
Current Rating
32A
Contact Plating
Gold
Contact Material
CuZn
Country of Origin
Germany
You may be interested in
Staubli Purple Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 1000V, Gold PlatingBrand: Staubli
P.O.A.Each (In a Pack of 2) (ex VAT)