Staubli Spring Loaded Test Probe, 4mm Tip, 1kV, 4mm Socket, 32A

RS Stock No.: 103-7384Brand: StaubliManufacturers Part No.: 66.9112-22
brand-logo
View all in Test Probes

Technical documents

Specifications

Brand

Staubli

Voltage Rating

1kV

Current Rating

32A

Colour

Red

Probe Tip Type

Spring Loaded

Tip Size

4mm

Probe Socket Diameter

4mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

20A Short Reach Probe

Rigid, short reach probe that accepts 4mm plugs. The tip includes a 4mm Multilam® plug to mate with any 4mm socket.

Handle guard is chamfered on one side for close side-by-side plugging of the probes
Handle includes a non slip fluted grip
Rated at 1000V CAT II 20A

Supplied with

a protective cap.

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.

Stock information temporarily unavailable.

P.O.A.

Staubli Spring Loaded Test Probe, 4mm Tip, 1kV, 4mm Socket, 32A

P.O.A.

Staubli Spring Loaded Test Probe, 4mm Tip, 1kV, 4mm Socket, 32A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Staubli

Voltage Rating

1kV

Current Rating

32A

Colour

Red

Probe Tip Type

Spring Loaded

Tip Size

4mm

Probe Socket Diameter

4mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

20A Short Reach Probe

Rigid, short reach probe that accepts 4mm plugs. The tip includes a 4mm Multilam® plug to mate with any 4mm socket.

Handle guard is chamfered on one side for close side-by-side plugging of the probes
Handle includes a non slip fluted grip
Rated at 1000V CAT II 20A

Supplied with

a protective cap.

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.