Technical documents
Specifications
Brand
StaubliCurrent Rating
16A
Jaw Opening
20mm
Contact Material
Nickel-Plated Steel
Insulated
Yes
Colour
Red
Insulation Material
Acetate
Connector Type
4 mm
Country of Origin
Germany
Product details
Insulated Crocodile Grips (4mm)
Crocodile action gripping jaws that operate through a "fingers and thumb" action.,The jaws are nickel plated steel and shrouded for safety. Accepts standard 4mm plug.,Rated 1000V CAT III 16A
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
StaubliCurrent Rating
16A
Jaw Opening
20mm
Contact Material
Nickel-Plated Steel
Insulated
Yes
Colour
Red
Insulation Material
Acetate
Connector Type
4 mm
Country of Origin
Germany
Product details
Insulated Crocodile Grips (4mm)
Crocodile action gripping jaws that operate through a "fingers and thumb" action.,The jaws are nickel plated steel and shrouded for safety. Accepts standard 4mm plug.,Rated 1000V CAT III 16A
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.