Staubli Spring Loaded Test Probe, 2mm Tip, 1kV, 4mm Socket, 1A

RS Stock No.: 163-164Brand: StaubliManufacturers Part No.: 66.9390-22
brand-logo
View all in Test Probes

Technical documents

Specifications

Brand

Staubli

Voltage Rating

1kV

Current Rating

1A

Colour

Red

Probe Tip Type

Spring Loaded

Tip Size

2mm

Tip Material

Stainless Steel

Probe Socket Diameter

4mm

Country of Origin

Germany

Product details

CAT IV Probe BT-400

Being CAT IV rated means these probes can be used for measurements at the supply source in installation, such as the secondary side of medium voltage switchgear, electricity meters and even for employees of power distribution companies overhead lines.

Voltage rating 1000V CAT IV To IEC/EN61010-031:2002
Current rating 1A
Probe tip 2mm stainless steel

Approvals

CE, UL

Stock information temporarily unavailable.

P.O.A.

Staubli Spring Loaded Test Probe, 2mm Tip, 1kV, 4mm Socket, 1A

P.O.A.

Staubli Spring Loaded Test Probe, 2mm Tip, 1kV, 4mm Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Staubli

Voltage Rating

1kV

Current Rating

1A

Colour

Red

Probe Tip Type

Spring Loaded

Tip Size

2mm

Tip Material

Stainless Steel

Probe Socket Diameter

4mm

Country of Origin

Germany

Product details

CAT IV Probe BT-400

Being CAT IV rated means these probes can be used for measurements at the supply source in installation, such as the secondary side of medium voltage switchgear, electricity meters and even for employees of power distribution companies overhead lines.

Voltage rating 1000V CAT IV To IEC/EN61010-031:2002
Current rating 1A
Probe tip 2mm stainless steel

Approvals

CE, UL