Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination, 10A, 1000V, Gold Plating

Technical documents
Specifications
Brand
StaubliColour
Red
Gender
Female
Termination Method
Tab
Voltage Rating
1000 V, 5000V
Connector Size
4 mm
Current Rating
10A
Contact Plating
Gold
Length
50.5mm
Type
Banana Socket
Country of Origin
Germany
Product details
5kV Panel Socket XHB-5000
Insulated, rigid Ø 4mm socket for high voltages. Mounted by screwing in to panels or housings of plastic, metal, etc.
Voltage rating 5kV CAT I (ie. Output voltage of Test instrument) or 1000V CAT IV to IEC/EN61010-031:2002
Current rating 10A
Rear termination 4.8x0.8 mm flat tab
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
StaubliColour
Red
Gender
Female
Termination Method
Tab
Voltage Rating
1000 V, 5000V
Connector Size
4 mm
Current Rating
10A
Contact Plating
Gold
Length
50.5mm
Type
Banana Socket
Country of Origin
Germany
Product details
5kV Panel Socket XHB-5000
Insulated, rigid Ø 4mm socket for high voltages. Mounted by screwing in to panels or housings of plastic, metal, etc.
Voltage rating 5kV CAT I (ie. Output voltage of Test instrument) or 1000V CAT IV to IEC/EN61010-031:2002
Current rating 10A
Rear termination 4.8x0.8 mm flat tab
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.