Staubli Crocodile Clip 4 mm Connection, 19A, Red

RS Stock No.: 893-5777Brand: StaubliManufacturers Part No.: 66.9561-22
brand-logo
View all in Crocodile Clips

Technical documents

Specifications

Brand

Staubli

Current Rating

19A

Jaw Opening

39.5mm

Insulated

Yes

Colour

Red

Insulation Material

TPE

Connector Type

4 mm

Country of Origin

Germany

Product details

Dolphin Test Clips,CAT II, CAT III, and CAT IV, XDK Series

Multi-purpose clips that meet safety requirements IEC/EN 61010
Dolphin clips have all round insulation and mate with 4mm safety plugs and probes
Toothed jaws open to hold diameters up to 30mm, yet also grip fine wires
The standard type accepts 4mm shrouded plugs
The probe extension type will take both plugs and probes with 4mm plug tip

Stock information temporarily unavailable.

P.O.A.

Staubli Crocodile Clip 4 mm Connection, 19A, Red

P.O.A.

Staubli Crocodile Clip 4 mm Connection, 19A, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Staubli

Current Rating

19A

Jaw Opening

39.5mm

Insulated

Yes

Colour

Red

Insulation Material

TPE

Connector Type

4 mm

Country of Origin

Germany

Product details

Dolphin Test Clips,CAT II, CAT III, and CAT IV, XDK Series

Multi-purpose clips that meet safety requirements IEC/EN 61010
Dolphin clips have all round insulation and mate with 4mm safety plugs and probes
Toothed jaws open to hold diameters up to 30mm, yet also grip fine wires
The standard type accepts 4mm shrouded plugs
The probe extension type will take both plugs and probes with 4mm plug tip