Staubli BNC Adapter

Technical documents
Specifications
Brand
StaubliAdapter Type
2B4 Socket to BNC Plug
Adapter Type A
BNC
Adapter Type B
4 mm
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Contact Plating
Gold
Length
60mm
Body Plating
Nickel
Contact Material
Brass
Distrelec Product Id
14021734
Country of Origin
Germany
Product details
Multi-Contact RF Coaxial Insulated BNC Plug to 2 x 4mm Socket Adapter
From Multi-Contact, this RF Coaxial insulated BNC plug to 2 x 4mm socket adapter consists of a BNC plug and two rigid 4mm sockets. The RF coaxial BNC plug of this BNC adapter has gold plated brass contacts, ensuring a reliable connection in test lead applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
StaubliAdapter Type
2B4 Socket to BNC Plug
Adapter Type A
BNC
Adapter Type B
4 mm
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Contact Plating
Gold
Length
60mm
Body Plating
Nickel
Contact Material
Brass
Distrelec Product Id
14021734
Country of Origin
Germany
Product details
Multi-Contact RF Coaxial Insulated BNC Plug to 2 x 4mm Socket Adapter
From Multi-Contact, this RF Coaxial insulated BNC plug to 2 x 4mm socket adapter consists of a BNC plug and two rigid 4mm sockets. The RF coaxial BNC plug of this BNC adapter has gold plated brass contacts, ensuring a reliable connection in test lead applications.