Staubli, Plug Cable Mount BNC Connector, Crimp Termination, Straight Body

RS Stock No.: 225-5195Brand: StaubliManufacturers Part No.: 67.9760-21Distrelec Article No.: 14645028
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Staubli

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58

Bulkhead

No

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

14645028

Country of Origin

Germany

Product details

Multi-Contact Fully Insulated 50 Ohm BNC RF Coaxial Cable Plug Connector

Fully insulated touch-protected 50 Ohm BNC RF coaxial cable plug connector with black polyamide (PA) insulation, nickel plated shield and gold plated brass contacts. This fully insulated 50 Ohm RF coax BNC male cable plug connector is suitable for use with RG58 coaxial cable. For suitable tooling see stock number 848-391 for crimp tool and stock number 848-436 for die set.

Stock information temporarily unavailable.

P.O.A.

Staubli, Plug Cable Mount BNC Connector, Crimp Termination, Straight Body

P.O.A.

Staubli, Plug Cable Mount BNC Connector, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Staubli

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58

Bulkhead

No

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

14645028

Country of Origin

Germany

Product details

Multi-Contact Fully Insulated 50 Ohm BNC RF Coaxial Cable Plug Connector

Fully insulated touch-protected 50 Ohm BNC RF coaxial cable plug connector with black polyamide (PA) insulation, nickel plated shield and gold plated brass contacts. This fully insulated 50 Ohm RF coax BNC male cable plug connector is suitable for use with RG58 coaxial cable. For suitable tooling see stock number 848-391 for crimp tool and stock number 848-436 for die set.