Staubli SET Isoprobe Series 68.9433-28 Oscilloscope Probe, Voltage Type, 500MHz, 1:10, BNC Connector

RS Stock No.: 825-1212Brand: StaubliManufacturers Part No.: 68.9433-28
brand-logo
View all in Oscilloscope Probes

Technical documents

Specifications

Brand

Staubli

Probe Type

Voltage

Attenuation

1:10

Bandwidth

500MHz

Connector Type

BNC

Model Number p

68.9433-28

Number of Probes

1

Series

SET Isoprobe

Safety Category

CAT III 300V

Country of Origin

Germany

Product details

Isoprobe IV 10:1 500MHz test probe set, CAT III

Isoprobe IV 10:1 500MHz test probe set, comprising of a an Isoprobe IV 10:1 500Mhz test lead and a comprehensive assortment of accessories for use with the primary lead, including insulating sleeve, hook clip, uninsulated push-on BNC adaptor and more. The Isoprobe test lead is built on a highly flexible PVC insulated coaxial lead with a BNC plug with built in compensation unit and a wide frequency range combined with low input resistance and a facility for connecting the reference lead in to the front part of the probe.

Rated voltage 1000V, CAT III (600V CAT IV) (Max.3540 V, CAT I)
Dividing ratio 10:1
Input capacitance 11 pF
Input resistance 10 MΩ
Frequency range 0-500 Mhz
120cm in length

Multi-Contact Test Kits

Stock information temporarily unavailable.

P.O.A.

Staubli SET Isoprobe Series 68.9433-28 Oscilloscope Probe, Voltage Type, 500MHz, 1:10, BNC Connector

P.O.A.

Staubli SET Isoprobe Series 68.9433-28 Oscilloscope Probe, Voltage Type, 500MHz, 1:10, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Staubli

Probe Type

Voltage

Attenuation

1:10

Bandwidth

500MHz

Connector Type

BNC

Model Number p

68.9433-28

Number of Probes

1

Series

SET Isoprobe

Safety Category

CAT III 300V

Country of Origin

Germany

Product details

Isoprobe IV 10:1 500MHz test probe set, CAT III

Isoprobe IV 10:1 500MHz test probe set, comprising of a an Isoprobe IV 10:1 500Mhz test lead and a comprehensive assortment of accessories for use with the primary lead, including insulating sleeve, hook clip, uninsulated push-on BNC adaptor and more. The Isoprobe test lead is built on a highly flexible PVC insulated coaxial lead with a BNC plug with built in compensation unit and a wide frequency range combined with low input resistance and a facility for connecting the reference lead in to the front part of the probe.

Rated voltage 1000V, CAT III (600V CAT IV) (Max.3540 V, CAT I)
Dividing ratio 10:1
Input capacitance 11 pF
Input resistance 10 MΩ
Frequency range 0-500 Mhz
120cm in length

Multi-Contact Test Kits