Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Staubli 99.00047 Test Lead, CAT II, 19A

RS Stock No.: 731-5172Brand: StaubliManufacturers Part No.: 99.00047
brand-logo
View all in Multimeter Leads

Technical documents

Specifications

Brand

Staubli

Lead Type

Test Lead

Connector Type

Right Angle Plug

Lead Length

1m

Current Rating

19A

Safety Category Voltage

1000V

Safety Category

CAT II 1000V

Safety Category Level

CAT II

Country of Origin

Germany

Product details

4mm Test Leads with 4mm Sprung Probes

Safety test lead set comprising of 1 red and 1 black:

1m PVC flexible leads 1mm2 cross section
4 mm sprung test probe to straight shrouded 4mm plug
Protective caps for test connection to IC’s (leg spacing 2.54 mm)
Rated 1000 V, CAT II 19 A

Stock information temporarily unavailable.

P.O.A.

Staubli 99.00047 Test Lead, CAT II, 19A

P.O.A.

Staubli 99.00047 Test Lead, CAT II, 19A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Staubli

Lead Type

Test Lead

Connector Type

Right Angle Plug

Lead Length

1m

Current Rating

19A

Safety Category Voltage

1000V

Safety Category

CAT II 1000V

Safety Category Level

CAT II

Country of Origin

Germany

Product details

4mm Test Leads with 4mm Sprung Probes

Safety test lead set comprising of 1 red and 1 black:

1m PVC flexible leads 1mm2 cross section
4 mm sprung test probe to straight shrouded 4mm plug
Protective caps for test connection to IC’s (leg spacing 2.54 mm)
Rated 1000 V, CAT II 19 A