Stauff Hydraulic Test Point, SMK 20 M12X1.5 VC

RS Stock No.: 432-5404Brand: StauffManufacturers Part No.: SMK 20 M12X1.5 VC
brand-logo
View all in Hydraulic Test Points

Technical documents

Specifications

Brand

Stauff

Connection A - Thread Size

M12 x 1.5

Connection A - Thread Standard

Metric

Maximum Operating Pressure

630bar

Maximum Joining Pressure

400bar

Connection A - Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+200°C

Country of Origin

Germany

Product details

Test Coupling SMK

Test point thread M16 x 2

Warning

It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.

Test Points - Stauff

These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stauff Hydraulic Test Point, SMK 20 M12X1.5 VC

P.O.A.

Stauff Hydraulic Test Point, SMK 20 M12X1.5 VC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Stauff

Connection A - Thread Size

M12 x 1.5

Connection A - Thread Standard

Metric

Maximum Operating Pressure

630bar

Maximum Joining Pressure

400bar

Connection A - Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+200°C

Country of Origin

Germany

Product details

Test Coupling SMK

Test point thread M16 x 2

Warning

It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.

Test Points - Stauff

These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.

You may be interested in