Stauff Hydraulic Test Point Hose SMS 20/M 1/2" 1000A, Connection A M16, Connection B G 1/2

RS Stock No.: 432-5678Brand: StauffManufacturers Part No.: SMS 20/M 1/2" 1000A
brand-logo
View all in Hydraulic Test Point Hose

Technical documents

Specifications

Brand

Stauff

Connection B Thread

G 1/2

Connection B - Thread Standard

G

Length

1m

Maximum Operating Pressure

400bar

Connection A Thread

M16

Hose Outside Diameter

5mm

Burst Pressure

1100bar

Minimum Bend Radius

20mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+100°C

Connection A - Thread Standard

Metric

Country of Origin

Germany

Product details

Test Hose SMS

Gauge adaptor and test hose allow remote monitoring of hydraulic systems
Burst pressure 1100 bar
5mm hose outside diameter
Minimum bend radius 20mm
Pressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C)

Stock information temporarily unavailable.

P.O.A.

Stauff Hydraulic Test Point Hose SMS 20/M 1/2" 1000A, Connection A M16, Connection B G 1/2

P.O.A.

Stauff Hydraulic Test Point Hose SMS 20/M 1/2" 1000A, Connection A M16, Connection B G 1/2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Stauff

Connection B Thread

G 1/2

Connection B - Thread Standard

G

Length

1m

Maximum Operating Pressure

400bar

Connection A Thread

M16

Hose Outside Diameter

5mm

Burst Pressure

1100bar

Minimum Bend Radius

20mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+100°C

Connection A - Thread Standard

Metric

Country of Origin

Germany

Product details

Test Hose SMS

Gauge adaptor and test hose allow remote monitoring of hydraulic systems
Burst pressure 1100 bar
5mm hose outside diameter
Minimum bend radius 20mm
Pressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C)