Technical documents
Specifications
Brand
StauffConnection B Thread
G 1/4
Connection B - Thread Standard
G
Length
1m
Maximum Operating Pressure
400bar
Connection A Thread
M16
Hose Outside Diameter
5mm
Burst Pressure
1100bar
Minimum Bend Radius
20mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+100°C
Connection A - Thread Standard
Metric
Connection A - Thread Size
M16
Country of Origin
Germany
Product details
Test Hose SMS
Gauge adaptor and test hose allow remote monitoring of hydraulic systems
Burst pressure 1100 bar
5mm hose outside diameter
Minimum bend radius 20mm
Pressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
StauffConnection B Thread
G 1/4
Connection B - Thread Standard
G
Length
1m
Maximum Operating Pressure
400bar
Connection A Thread
M16
Hose Outside Diameter
5mm
Burst Pressure
1100bar
Minimum Bend Radius
20mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+100°C
Connection A - Thread Standard
Metric
Connection A - Thread Size
M16
Country of Origin
Germany
Product details
Test Hose SMS
Gauge adaptor and test hose allow remote monitoring of hydraulic systems
Burst pressure 1100 bar
5mm hose outside diameter
Minimum bend radius 20mm
Pressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C)