Technical documents
Specifications
Brand
StauffConnection Thread
M12
Level Indicator Type
Temperature & Level Indicator
Scale Length
127mm
Sight Gauge Material
PA Based Polymer
Country of Origin
Germany
P.O.A.
Stauff Level Indicator SNK-127-V-O-O-12, M12
1
P.O.A.
Stauff Level Indicator SNK-127-V-O-O-12, M12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StauffConnection Thread
M12
Level Indicator Type
Temperature & Level Indicator
Scale Length
127mm
Sight Gauge Material
PA Based Polymer
Country of Origin
Germany
