Technical documents
Specifications
Brand
STEGOContact Rating
10A
Contact Voltage
250 V ac
Switch Configuration
NC
Supply Voltage
250 V ac
Maximum Temperature
+50 °C
Minimum Temperature
-10 °C
Temperature Range
-10 → +50 °C
Series
KTO 011
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
STEGO KTO 011 NC Enclosure Thermostat, 10A, 250 V ac, -10 → +50 °C
1
P.O.A.
STEGO KTO 011 NC Enclosure Thermostat, 10A, 250 V ac, -10 → +50 °C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STEGOContact Rating
10A
Contact Voltage
250 V ac
Switch Configuration
NC
Supply Voltage
250 V ac
Maximum Temperature
+50 °C
Minimum Temperature
-10 °C
Temperature Range
-10 → +50 °C
Series
KTO 011
Country of Origin
Germany