STEGO KTO 011 NC Enclosure Thermostat, 250 V ac, 0 → +60 °C

RS Stock No.: 121-7322Brand: STEGOManufacturers Part No.: 01146.9-00
brand-logo
View all in Thermostats

Technical documents

Specifications

Brand

STEGO

Switch Configuration

NC

Supply Voltage

250 V ac

Maximum Temperature

+60 °C

Minimum Temperature

0 °C

Temperature Range

0 → +60 °C

Series

KTO 011

Country of Origin

Germany

Product details

Stego Compact DIN Rail Thermostats

KTO 011 (697-4437) thermostat normally closed, contact breaker for regulating heaters.,KTS 011 (697-4446) thermostat normally open, contact maker for regulating filter fans and heat exchangers or for switching signal devised when temperature limit has been exceeded.

Large setting range
Small size 60 x 33 x 43 mm
Plastic casing according to UL94 V-0, light grey
Variable fitting position and simple to mount (clip for 35mm DIN rail)
Maximum switching capacity: 250Vac, 10(2)A; 120Vac 15(2)A; Vdc 30W
Switch temperature difference 7K (±4K)
Thermostatic bimetal sensor element
Contact resistance <10mΩ
Service life >100,000 cycles
EMC according to EN 55014-1-2, EN 61000-3-2, EN 61000-3-3
Connection 2-pole terminal for 2.5mm2

,

clamping torque 0.8Nm
Operating/storage temperature -20 to +80°C/-45 to +80°C
IP20

Approvals

VDE

Standards

VDE (697-4437 & 697-4446)
UL, VDE, CSA (121-7322 & 121-7323)

P.O.A.

STEGO KTO 011 NC Enclosure Thermostat, 250 V ac, 0 → +60 °C

P.O.A.

STEGO KTO 011 NC Enclosure Thermostat, 250 V ac, 0 → +60 °C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

STEGO

Switch Configuration

NC

Supply Voltage

250 V ac

Maximum Temperature

+60 °C

Minimum Temperature

0 °C

Temperature Range

0 → +60 °C

Series

KTO 011

Country of Origin

Germany

Product details

Stego Compact DIN Rail Thermostats

KTO 011 (697-4437) thermostat normally closed, contact breaker for regulating heaters.,KTS 011 (697-4446) thermostat normally open, contact maker for regulating filter fans and heat exchangers or for switching signal devised when temperature limit has been exceeded.

Large setting range
Small size 60 x 33 x 43 mm
Plastic casing according to UL94 V-0, light grey
Variable fitting position and simple to mount (clip for 35mm DIN rail)
Maximum switching capacity: 250Vac, 10(2)A; 120Vac 15(2)A; Vdc 30W
Switch temperature difference 7K (±4K)
Thermostatic bimetal sensor element
Contact resistance <10mΩ
Service life >100,000 cycles
EMC according to EN 55014-1-2, EN 61000-3-2, EN 61000-3-3
Connection 2-pole terminal for 2.5mm2

,

clamping torque 0.8Nm
Operating/storage temperature -20 to +80°C/-45 to +80°C
IP20

Approvals

VDE

Standards

VDE (697-4437 & 697-4446)
UL, VDE, CSA (121-7322 & 121-7323)