STEGO NC, NO Enclosure Thermostat, 120 → 250 V ac

RS Stock No.: 489-232Brand: STEGOManufacturers Part No.: 01163.0-00
brand-logo
View all in Thermostats

Technical documents

Specifications

Brand

STEGO

Switch Configuration

NC, NO

Supply Voltage

120 → 250 V ac

Country of Origin

Germany

Product details

Tamperproof Thermostats

Tamperproof thermostats are pre-set and cannot be tampered with, so it is impossible to have the incorrect setting. Installation is simple and quick by screw terminals (up to 2,5mm²) and using a din-rail clip feature. Two (dual) tamperproof thermostats in the one housing allow independent control of heating and cooling from the one unit.

NC (red), NO (blue)
Compact
°F or °C
Fixed temperature settings
Easy to install
DIN rail mounting
High switching tolerance
Dimensions 33x33x47mm
Operating voltage, max switching capacity 230v ac, 5(1.6)A, DC30W
Contact resistance less than 20mΩ
Service life greater than 100,000 cycles
Dual = NC and NO in one housing

Approvals

CE; VDE; UL

P.O.A.

STEGO NC, NO Enclosure Thermostat, 120 → 250 V ac

P.O.A.

STEGO NC, NO Enclosure Thermostat, 120 → 250 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

STEGO

Switch Configuration

NC, NO

Supply Voltage

120 → 250 V ac

Country of Origin

Germany

Product details

Tamperproof Thermostats

Tamperproof thermostats are pre-set and cannot be tampered with, so it is impossible to have the incorrect setting. Installation is simple and quick by screw terminals (up to 2,5mm²) and using a din-rail clip feature. Two (dual) tamperproof thermostats in the one housing allow independent control of heating and cooling from the one unit.

NC (red), NO (blue)
Compact
°F or °C
Fixed temperature settings
Easy to install
DIN rail mounting
High switching tolerance
Dimensions 33x33x47mm
Operating voltage, max switching capacity 230v ac, 5(1.6)A, DC30W
Contact resistance less than 20mΩ
Service life greater than 100,000 cycles
Dual = NC and NO in one housing

Approvals

CE; VDE; UL