STEGO Heating Element, 50mm, 10 W, 120 → 240 V ac/dc

RS Stock No.: 360-4059Brand: STEGOManufacturers Part No.: 01609.0-00
brand-logo
View all in Heating Elements

Technical documents

Specifications

Brand

STEGO

Power Rating

10 W

Supply Voltage

120 → 240 V ac/dc

Length

50mm

Width

12.5mm

Thickness

25mm

Country of Origin

Germany

Product details

Conduction/Convection

Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution.

Screw mounting or clip fixing
Class II insulation
Mounting on an aluminium plate increases power consumption and decreases surface temperature proportionately
No need for thermostat

You may be interested in

P.O.A.

STEGO Heating Element, 50mm, 10 W, 120 → 240 V ac/dc

P.O.A.

STEGO Heating Element, 50mm, 10 W, 120 → 240 V ac/dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 29P.O.A.
30 - 59P.O.A.
60 - 119P.O.A.
120+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

STEGO

Power Rating

10 W

Supply Voltage

120 → 240 V ac/dc

Length

50mm

Width

12.5mm

Thickness

25mm

Country of Origin

Germany

Product details

Conduction/Convection

Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution.

Screw mounting or clip fixing
Class II insulation
Mounting on an aluminium plate increases power consumption and decreases surface temperature proportionately
No need for thermostat

You may be interested in