Technical documents
Specifications
Brand
STEGOPower Rating
13 W
Supply Voltage
12 → 24 V ac/dc
Length
60mm
Width
12.5mm
Thickness
25mm
Surface Temperature
150°C
Country of Origin
Germany
Product details
Conduction/Convection
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution.
Screw mounting or clip fixing
Class II insulation
Mounting on an aluminium plate increases power consumption and decreases surface temperature proportionately
No need for thermostat
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 29 | P.O.A. |
30 - 59 | P.O.A. |
60 - 119 | P.O.A. |
120+ | P.O.A. |
Technical documents
Specifications
Brand
STEGOPower Rating
13 W
Supply Voltage
12 → 24 V ac/dc
Length
60mm
Width
12.5mm
Thickness
25mm
Surface Temperature
150°C
Country of Origin
Germany
Product details
Conduction/Convection
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution.
Screw mounting or clip fixing
Class II insulation
Mounting on an aluminium plate increases power consumption and decreases surface temperature proportionately
No need for thermostat