STEGO Enclosure Heater, 230V ac, 150W Output, 150W Input, +135°C, 220mm x 80mm x 160mm

RS Stock No.: 144-7581Brand: STEGOManufacturers Part No.: 02043.0-10
brand-logo
View all in Enclosure Heaters

Technical documents

Specifications

Brand

STEGO

Output Power

150W

Input Power Rating

150W

Supply Voltage

230V ac

Surface Temperature

+135°C

Depth

160mm

Height

220mm

Width

80mm

Series

CREx 020

Country of Origin

France

Product details

Stego Hazardous Area Compact Heaters, CREx 02 Series

Introducing the Compact convection heater of temperature classes T3, T4 and T5 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. Also benefitting in protection against frost in control and switch cabinets, and in measuring equipment.

Features and Benefits

• For areas with explosion hazard
• Large convection surface
• Clip and screw flange fixing
• Ready-to-use with strain relief
• Maintenance free
• Temperature class T3 (200°C max) 50 W to 250 W
• Temperature class T4 (135°C max) 50 W to 200 W
• Temperature class T5 (100°C max) 50 W to 100 W

Stock information temporarily unavailable.

P.O.A.

STEGO Enclosure Heater, 230V ac, 150W Output, 150W Input, +135°C, 220mm x 80mm x 160mm

P.O.A.

STEGO Enclosure Heater, 230V ac, 150W Output, 150W Input, +135°C, 220mm x 80mm x 160mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

STEGO

Output Power

150W

Input Power Rating

150W

Supply Voltage

230V ac

Surface Temperature

+135°C

Depth

160mm

Height

220mm

Width

80mm

Series

CREx 020

Country of Origin

France

Product details

Stego Hazardous Area Compact Heaters, CREx 02 Series

Introducing the Compact convection heater of temperature classes T3, T4 and T5 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. Also benefitting in protection against frost in control and switch cabinets, and in measuring equipment.

Features and Benefits

• For areas with explosion hazard
• Large convection surface
• Clip and screw flange fixing
• Ready-to-use with strain relief
• Maintenance free
• Temperature class T3 (200°C max) 50 W to 250 W
• Temperature class T4 (135°C max) 50 W to 200 W
• Temperature class T5 (100°C max) 50 W to 100 W