Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STEGO Enclosure Heater, 230V ac, 50W Output, 50W Input, +100°C, 180mm x 60mm x 120mm

RS Stock No.: 144-7583Brand: STEGOManufacturers Part No.: 02051.0-00
brand-logo
View all in Enclosure Heaters

Technical documents

Specifications

Brand

STEGO

Output Power

50W

Input Power Rating

50W

Supply Voltage

230V ac

Surface Temperature

+100°C

Depth

120mm

Height

180mm

Width

60mm

Series

CREx 020

Country of Origin

France

Product details

Stego Hazardous Area Compact Heaters, CREx 02 Series

Introducing the Compact convection heater of temperature classes T3, T4 and T5 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. Also benefitting in protection against frost in control and switch cabinets, and in measuring equipment.

Features and Benefits

• For areas with explosion hazard
• Large convection surface
• Clip and screw flange fixing
• Ready-to-use with strain relief
• Maintenance free
• Temperature class T3 (200°C max) 50 W to 250 W
• Temperature class T4 (135°C max) 50 W to 200 W
• Temperature class T5 (100°C max) 50 W to 100 W

Stock information temporarily unavailable.

P.O.A.

STEGO Enclosure Heater, 230V ac, 50W Output, 50W Input, +100°C, 180mm x 60mm x 120mm

P.O.A.

STEGO Enclosure Heater, 230V ac, 50W Output, 50W Input, +100°C, 180mm x 60mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

STEGO

Output Power

50W

Input Power Rating

50W

Supply Voltage

230V ac

Surface Temperature

+100°C

Depth

120mm

Height

180mm

Width

60mm

Series

CREx 020

Country of Origin

France

Product details

Stego Hazardous Area Compact Heaters, CREx 02 Series

Introducing the Compact convection heater of temperature classes T3, T4 and T5 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. Also benefitting in protection against frost in control and switch cabinets, and in measuring equipment.

Features and Benefits

• For areas with explosion hazard
• Large convection surface
• Clip and screw flange fixing
• Ready-to-use with strain relief
• Maintenance free
• Temperature class T3 (200°C max) 50 W to 250 W
• Temperature class T4 (135°C max) 50 W to 200 W
• Temperature class T5 (100°C max) 50 W to 100 W