STEGO Varioline LED-021 Series LED LED Lamp, 110 <arrow/> 240 V ac, 400 mm Length, 11 W, 6500K

RS Stock No.: 194-7687Brand: STEGOManufacturers Part No.: 02100.0-30
brand-logo
View all in Cabinet Lighting

Technical documents

Specifications

Brand

STEGO

Lamp Type

LED

Type

LED Lamp

Cabinet Lighting Type

LED Lamp

Luminosity

1080 lm

Voltage Rating

110 <arrow/> 240 V ac

Length

400 mm

Width

44 mm

Depth

44 mm

Wattage

11 W

Colour Temperature

6500K

Light Colour

Daylight

Current Rating

2.5 A

Series

Varioline LED-021

Lamp Supplied

Yes

Model

2.100.030

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

STEGO Varioline LED-021 Series LED LED Lamp, 110 <arrow/> 240 V ac, 400 mm Length, 11 W, 6500K

P.O.A.

STEGO Varioline LED-021 Series LED LED Lamp, 110 <arrow/> 240 V ac, 400 mm Length, 11 W, 6500K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

STEGO

Lamp Type

LED

Type

LED Lamp

Cabinet Lighting Type

LED Lamp

Luminosity

1080 lm

Voltage Rating

110 <arrow/> 240 V ac

Length

400 mm

Width

44 mm

Depth

44 mm

Wattage

11 W

Colour Temperature

6500K

Light Colour

Daylight

Current Rating

2.5 A

Series

Varioline LED-021

Lamp Supplied

Yes

Model

2.100.030

Country of Origin

Germany