Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STEGO LED 025 Series LED Enclosure Light, 24 → 48 V dc, 351 mm Length, 5 W, 6500K

RS Stock No.: 810-3217Brand: STEGOManufacturers Part No.: 02540.1-03
brand-logo
View all in Cabinet Lighting

Technical documents

Specifications

Brand

STEGO

Lamp Type

LED

Type

on/off Enclosure Lamp

Cabinet Lighting Type

on/off Enclosure Lamp

Voltage Rating

24 → 48 V dc

Length

351 mm

Width

47.3 mm

Depth

40 mm

Diameter

32mm

Wattage

5 W

Colour Temperature

6500K

Light Colour

Daylight

Model

02540.1-03

Series

LED 025

Country of Origin

Germany

Product details

LED Enclosure Lamps Clip Fixing

These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by an on/off switch. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other (5 lamps for the 12Vdc version), connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with clip holders for clip fixing; the clip holders are screwed to the cabinet wall, the lamp is snapped into the clip holder and can be turned as needed for perfect illumination.

Wide voltage range
Integrated power unit
On/off switch
Clip holders fixing
Daylight colour, 6,500k temperature
60,000 hours average life

Stock information temporarily unavailable.

P.O.A.

STEGO LED 025 Series LED Enclosure Light, 24 → 48 V dc, 351 mm Length, 5 W, 6500K

P.O.A.

STEGO LED 025 Series LED Enclosure Light, 24 → 48 V dc, 351 mm Length, 5 W, 6500K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

STEGO

Lamp Type

LED

Type

on/off Enclosure Lamp

Cabinet Lighting Type

on/off Enclosure Lamp

Voltage Rating

24 → 48 V dc

Length

351 mm

Width

47.3 mm

Depth

40 mm

Diameter

32mm

Wattage

5 W

Colour Temperature

6500K

Light Colour

Daylight

Model

02540.1-03

Series

LED 025

Country of Origin

Germany

Product details

LED Enclosure Lamps Clip Fixing

These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by an on/off switch. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other (5 lamps for the 12Vdc version), connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with clip holders for clip fixing; the clip holders are screwed to the cabinet wall, the lamp is snapped into the clip holder and can be turned as needed for perfect illumination.

Wide voltage range
Integrated power unit
On/off switch
Clip holders fixing
Daylight colour, 6,500k temperature
60,000 hours average life