STEGO Enclosure Heater, 230V ac, 475W Output, 165mm x 100mm x 128mm

RS Stock No.: 282-1326Brand: STEGOManufacturers Part No.: 02700.0-00Distrelec Article No.: 15421546
brand-logo
View all in Enclosure Heaters

Technical documents

Specifications

Brand

STEGO

Output Power

475W

Air Flow

35m³/h

Supply Voltage

230V ac

Depth

128mm

Height

165mm

Width

100mm

Product details

Fan Heater

Enclosed heater with 0-60°C thermostatic control and LED status indicator
Self regulating PCT heating elements
Thermal cut-out
Class II insulation

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

STEGO Enclosure Heater, 230V ac, 475W Output, 165mm x 100mm x 128mm

P.O.A.

STEGO Enclosure Heater, 230V ac, 475W Output, 165mm x 100mm x 128mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

STEGO

Output Power

475W

Air Flow

35m³/h

Supply Voltage

230V ac

Depth

128mm

Height

165mm

Width

100mm

Product details

Fan Heater

Enclosed heater with 0-60°C thermostatic control and LED status indicator
Self regulating PCT heating elements
Thermal cut-out
Class II insulation

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

You may be interested in