STEGO Enclosure Heater, 230V ac, 950W Output, 100mm x 145mm x 168mm

RS Stock No.: 766-2567Brand: STEGOManufacturers Part No.: 03051.0-00
brand-logo
View all in Enclosure Heaters

Technical documents

Specifications

Brand

STEGO

Output Power

950W

Air Flow

160m³/h

Supply Voltage

230V ac

Depth

168mm

Height

100mm

Width

145mm

Country of Origin

Germany

Product details

Compact High Performance Fan Heaters - CR/CS Series

The CR/CS series of compact high performance fan heaters prevent formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic enclosure provides double insulation and acts as protection against contact.

Compact design
Double insulated

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Stock information temporarily unavailable.

P.O.A.

STEGO Enclosure Heater, 230V ac, 950W Output, 100mm x 145mm x 168mm

P.O.A.

STEGO Enclosure Heater, 230V ac, 950W Output, 100mm x 145mm x 168mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

STEGO

Output Power

950W

Air Flow

160m³/h

Supply Voltage

230V ac

Depth

168mm

Height

100mm

Width

145mm

Country of Origin

Germany

Product details

Compact High Performance Fan Heaters - CR/CS Series

The CR/CS series of compact high performance fan heaters prevent formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic enclosure provides double insulation and acts as protection against contact.

Compact design
Double insulated

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.