Technical documents
Specifications
Brand
STEGOAir Flow
160m³/h
Input Power Rating
200W
Supply Voltage
24V dc
Depth
166mm
Height
100mm
Width
145mm
Series
DCR 030
Nominal Current
25A
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
STEGO Enclosure Heater, 24V dc, 200W Input, 100mm x 145mm x 166mm
1
P.O.A.
STEGO Enclosure Heater, 24V dc, 200W Input, 100mm x 145mm x 166mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STEGOAir Flow
160m³/h
Input Power Rating
200W
Supply Voltage
24V dc
Depth
166mm
Height
100mm
Width
145mm
Series
DCR 030
Nominal Current
25A
Country of Origin
Germany