STEGO Enclosure Heater, 48V dc, 250W Output, +75°C, 85mm x 182mm x 100mm

RS Stock No.: 182-9855Brand: STEGOManufacturers Part No.: 04640.2-00
brand-logo
View all in Enclosure Heaters

Technical documents

Specifications

Brand

STEGO

Output Power

250W

Supply Voltage

48V dc

Surface Temperature

+75°C

Depth

100mm

Height

85mm

Width

182mm

Series

HGL 046

Frequency

50/60Hz

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

STEGO Enclosure Heater, 48V dc, 250W Output, +75°C, 85mm x 182mm x 100mm

P.O.A.

STEGO Enclosure Heater, 48V dc, 250W Output, +75°C, 85mm x 182mm x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

STEGO

Output Power

250W

Supply Voltage

48V dc

Surface Temperature

+75°C

Depth

100mm

Height

85mm

Width

182mm

Series

HGL 046

Frequency

50/60Hz

Country of Origin

Germany