Technical documents
Specifications
Brand
STEGOOutput Power
150W
Input Power Rating
150W
Supply Voltage
120 → 240V ac
Surface Temperature
80°C
Depth
90mm
Height
150mm
Width
60mm
Country of Origin
Germany
Product details
Touch-Safe Heater
Touch-Safe heaters are designed for use in every application and area where enclosures and cases that house electrical / electronic components must be heated to avoid condensation and low temperatures. The aluminium heater body is covered with a plastic housing. This plastic housing enables the surface temperature to be significantly decreased in comparison to conventional aluminium heaters. With ever-increasing packing densities within panels and enclosures, this allows the gap between the heater and panel components to decrease. Some Touch-Safe models have an integrated thermostat.
Operating voltage 120-240Vac/dc (Min 110v , Max 265v)
Small size
Double-insulated
Quick DIN rail mounting
Touch-safe screw terminals
Approvals
VDE; UL
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
STEGOOutput Power
150W
Input Power Rating
150W
Supply Voltage
120 → 240V ac
Surface Temperature
80°C
Depth
90mm
Height
150mm
Width
60mm
Country of Origin
Germany
Product details
Touch-Safe Heater
Touch-Safe heaters are designed for use in every application and area where enclosures and cases that house electrical / electronic components must be heated to avoid condensation and low temperatures. The aluminium heater body is covered with a plastic housing. This plastic housing enables the surface temperature to be significantly decreased in comparison to conventional aluminium heaters. With ever-increasing packing densities within panels and enclosures, this allows the gap between the heater and panel components to decrease. Some Touch-Safe models have an integrated thermostat.
Operating voltage 120-240Vac/dc (Min 110v , Max 265v)
Small size
Double-insulated
Quick DIN rail mounting
Touch-safe screw terminals
Approvals
VDE; UL
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.