Technical documents
Specifications
Brand
STEGOPower Rating
100 W
Supply Voltage
230 V ac
Length
8mm
Width
100mm
Thickness
414mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
STEGO Heating Element, 8mm, 100 W, 230 V ac
1
P.O.A.
STEGO Heating Element, 8mm, 100 W, 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STEGOPower Rating
100 W
Supply Voltage
230 V ac
Length
8mm
Width
100mm
Thickness
414mm
Country of Origin
Germany