Technical documents
Specifications
Brand
STEGOLength
71mm
For Use With
Appliance Holder Stegofix Plus SFP 095
Width
15mm
Material
Plastic
Dimensions
71 x 15 x 40mm
Height
40mm
Colour
Black
Series
SFP095
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
STEGO SFP095 Series Plastic for Use with Appliance Holder Stegofix Plus SFP 095, 71 x 15 x 40mm
1
P.O.A.
STEGO SFP095 Series Plastic for Use with Appliance Holder Stegofix Plus SFP 095, 71 x 15 x 40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STEGOLength
71mm
For Use With
Appliance Holder Stegofix Plus SFP 095
Width
15mm
Material
Plastic
Dimensions
71 x 15 x 40mm
Height
40mm
Colour
Black
Series
SFP095
Country of Origin
Germany