STEGO NO Thermostats, 10A, 32 → 140 °F

RS Stock No.: 230-1238Brand: STEGOManufacturers Part No.: 11101.9-00Distrelec Article No.: 30203697
brand-logo
View all in Thermostats

Technical documents

Specifications

Brand

STEGO

Contact Rating

10A

Contact Voltage

250 V

Switch Configuration

NO

Temperature Range

32 → 140 °F

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

STEGO NO Thermostats, 10A, 32 → 140 °F

P.O.A.

STEGO NO Thermostats, 10A, 32 → 140 °F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

STEGO

Contact Rating

10A

Contact Voltage

250 V

Switch Configuration

NO

Temperature Range

32 → 140 °F

Country of Origin

Germany