Technical documents
Specifications
Brand
Steinbach & VollmanNumber of Key Profiles
1
Capacity
Double-Bit Key 5mm
Key Type
Control Cabinet Key
Country of Origin
Germany
Product details
IP65 Security Spanner Lock
An effective enclosure locking device with a 5 mm Double Barb lock configuration. The cam is designed to provide a slide compression fit and operate through an angle of 90°. All models are highly reliable and excellent quality.
Features & Benefits
Bright chrome plated finish
Cam lead-in ensures compression of sealing gasket
Max panel thickness 6 mm
Grip length 25 mm
Double Barb keys are supplied separately, RS stock number 341-0236
Supplied with
0.3 mm thick nitrile head gasket and nut
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Steinbach & VollmanNumber of Key Profiles
1
Capacity
Double-Bit Key 5mm
Key Type
Control Cabinet Key
Country of Origin
Germany
Product details
IP65 Security Spanner Lock
An effective enclosure locking device with a 5 mm Double Barb lock configuration. The cam is designed to provide a slide compression fit and operate through an angle of 90°. All models are highly reliable and excellent quality.
Features & Benefits
Bright chrome plated finish
Cam lead-in ensures compression of sealing gasket
Max panel thickness 6 mm
Grip length 25 mm
Double Barb keys are supplied separately, RS stock number 341-0236
Supplied with
0.3 mm thick nitrile head gasket and nut