Steinbach & Vollman 1-way Control Cabinet Key, Triangle 8mm Capacity

RS Stock No.: 341-0179Brand: Steinbach & VollmanManufacturers Part No.: 0.95.0666.0
brand-logo

Technical documents

Specifications

Number of Key Profiles

1

Capacity

Triangle 8mm

Key Type

Control Cabinet Key

Country of Origin

Germany

Product details

Cabinet Key

Handling Keys
White cB galvanized

Stock information temporarily unavailable.

P.O.A.

Steinbach & Vollman 1-way Control Cabinet Key, Triangle 8mm Capacity

P.O.A.

Steinbach & Vollman 1-way Control Cabinet Key, Triangle 8mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Number of Key Profiles

1

Capacity

Triangle 8mm

Key Type

Control Cabinet Key

Country of Origin

Germany

Product details

Cabinet Key

Handling Keys
White cB galvanized