Technical documents
Specifications
Brand
Steinbach & VollmanMaterial
Zinc
Hinge Type
Tee Hinge
Closing Type
Free Swinging
Length
127mm
Width
213mm
Thickness
10.5mm
Fixing Method
Screw
Country of Origin
Germany
Product details
Rising Flush Fitting Hinge
Suitable for doors fitting flush to their frame
Prevents doors snagging along the floor
Chrome plated die cast zinc alloy
50 kg loading
You may be interested in
Steinbach & Vollman Zinc Spring Hinge, Left-Handed, 127mm x 213mm x 10.5mmBrand: Steinbach & Vollman
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Steinbach & Vollman Zinc Tee Hinge, Screw Fixing, 127mm x 213mm x 10.5mm
2
P.O.A.
Steinbach & Vollman Zinc Tee Hinge, Screw Fixing, 127mm x 213mm x 10.5mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 10 | P.O.A. |
12 - 22 | P.O.A. |
24+ | P.O.A. |
You may be interested in
Steinbach & Vollman Zinc Spring Hinge, Left-Handed, 127mm x 213mm x 10.5mmBrand: Steinbach & Vollman
P.O.A.Each (In a Pack of 2) (ex VAT)
Technical documents
Specifications
Brand
Steinbach & VollmanMaterial
Zinc
Hinge Type
Tee Hinge
Closing Type
Free Swinging
Length
127mm
Width
213mm
Thickness
10.5mm
Fixing Method
Screw
Country of Origin
Germany
Product details
Rising Flush Fitting Hinge
Suitable for doors fitting flush to their frame
Prevents doors snagging along the floor
Chrome plated die cast zinc alloy
50 kg loading
You may be interested in
Steinbach & Vollman Zinc Spring Hinge, Left-Handed, 127mm x 213mm x 10.5mmBrand: Steinbach & Vollman
P.O.A.Each (In a Pack of 2) (ex VAT)