Steinbach & Vollman Aluminium Barrel Hinge, Screw Fixing, 92mm x 19mm x 16mm

Technical documents
Specifications
Brand
Steinbach & VollmanMaterial
Aluminium
Hinge Type
Barrel Hinge
Closing Type
Free Swinging
Length
92mm
Width
19mm
Thickness
16mm
Fixing Method
Screw
Country of Origin
Germany
Product details
Anodised Aluminium Enclosure Hinge
Small & medium fitted with plastic bushes
Large fitted with stainless steel bushes
All have stainless steel pins and require M5 countersunk fixing screws (not supplied)
P.O.A.
2
P.O.A.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 10 | P.O.A. |
12 - 22 | P.O.A. |
24+ | P.O.A. |
Technical documents
Specifications
Brand
Steinbach & VollmanMaterial
Aluminium
Hinge Type
Barrel Hinge
Closing Type
Free Swinging
Length
92mm
Width
19mm
Thickness
16mm
Fixing Method
Screw
Country of Origin
Germany
Product details
Anodised Aluminium Enclosure Hinge
Small & medium fitted with plastic bushes
Large fitted with stainless steel bushes
All have stainless steel pins and require M5 countersunk fixing screws (not supplied)