Steinbach & Vollman Black Polyamide Handle 170 mm Height, 45mm Width
RS Stock No.: 379-9040Brand: Steinbach & Vollman

Technical documents
Specifications
Brand
Steinbach & VollmanMaterial
Polyamide
Height
170 mm
Width
45mm
Fixing Centres
90.5mm
Colour
Black
Country of Origin
Germany
Product details
Architectural Hardware Kits, U Form Handles
Supplied as a kit of 2 handles, with cover plates
Concealed Fixings
Polyamide construction
Cover plates have keyholes
9mm2 connecting rod
40-66mm door thickness
Complies with DIN 18273
Stock information temporarily unavailable.
P.O.A.
Steinbach & Vollman Black Polyamide Handle 170 mm Height, 45mm Width
1
P.O.A.
Steinbach & Vollman Black Polyamide Handle 170 mm Height, 45mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Steinbach & VollmanMaterial
Polyamide
Height
170 mm
Width
45mm
Fixing Centres
90.5mm
Colour
Black
Country of Origin
Germany
Product details
Architectural Hardware Kits, U Form Handles
Supplied as a kit of 2 handles, with cover plates
Concealed Fixings
Polyamide construction
Cover plates have keyholes
9mm2 connecting rod
40-66mm door thickness
Complies with DIN 18273