Steinbach & Vollman Black Polyamide Locking Handle, T-Handle

Technical documents
Specifications
Brand
Steinbach & VollmanHandle Style
T-Handle
Handle Length
40mm
Material
Polyamide
Colour
Black
Country of Origin
Germany
Product details
Wing Handle Turn
Wing handle and housing manufactured from black polyamide, latch has zinc plated steel tongue
IP65/NEMA4 sealed
Supplied fully assembled
Grip Ranges:
348-7113 - 13mm
348-7135 - 20mm
348-7141 - 26mm
348-7157- 32mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Steinbach & VollmanHandle Style
T-Handle
Handle Length
40mm
Material
Polyamide
Colour
Black
Country of Origin
Germany
Product details
Wing Handle Turn
Wing handle and housing manufactured from black polyamide, latch has zinc plated steel tongue
IP65/NEMA4 sealed
Supplied fully assembled
Grip Ranges:
348-7113 - 13mm
348-7135 - 20mm
348-7141 - 26mm
348-7157- 32mm