Steinbach & Vollman Brass Ball Catch

Technical documents
Specifications
Brand
Steinbach & VollmanCatch Type
Ball Catch
Material
Brass
Dimensions
43 x 8.5mm
Catch Fixing Hole Distance
35.0mm
Strike Fixing Hole Distance
18.0mm
Length
43.0mm
Width
8.5mm
Fixing Hole Size
4.0mm
Country of Origin
Germany
Product details
Double Ball
Manufactured from nickel plated brass for excellent corrosion and wear resistance
Screw adjustment on all sizes to vary the holding tension to suit individual applications
May be side or front fitted
Four alternative sizes offered
Fixing M4 CSK
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Steinbach & VollmanCatch Type
Ball Catch
Material
Brass
Dimensions
43 x 8.5mm
Catch Fixing Hole Distance
35.0mm
Strike Fixing Hole Distance
18.0mm
Length
43.0mm
Width
8.5mm
Fixing Hole Size
4.0mm
Country of Origin
Germany
Product details
Double Ball
Manufactured from nickel plated brass for excellent corrosion and wear resistance
Screw adjustment on all sizes to vary the holding tension to suit individual applications
May be side or front fitted
Four alternative sizes offered
Fixing M4 CSK