Steinbach & Vollman PC Butt Hinge, Bolt-on Fixing, 50mm x 50mm x 6mm

RS Stock No.: 283-4114Brand: Steinbach & Vollman
brand-logo
View all in Hinges

Technical documents

Specifications

Material

PC

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

50mm

Width

50mm

Thickness

6mm

Fixing Method

Bolt-on

Country of Origin

Germany

Product details

Polycarbonate Screw-on hinges with a stainless steel pin

These Polycarbonate hinges are made from PA6 30% (GF) Nylon. This tough and strong materials guarantee durability and enhanced shock resistance. It is also suitable for use in the dry state at low temperatures. A Stainless Steel made pin allows for 180° opening and it is rust protected.

Features and Benefits:

• Stainless Steel pin
• Wide 180° opening
• Hinges made of PA6, 30% Glass Filled Nylon

FAQ:

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

What does GF mean?

A GF acronym states for Glass Filled Polyamide, a type of polyamide that is very rigidity, high mechanical strength, and guarantee a high degree of hardness and toughness. These special properties make a GF Polyamide ideal for use in elements exposed to high temperatures and static loads.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Steinbach & Vollman PC Butt Hinge, Bolt-on Fixing, 50mm x 50mm x 6mm

P.O.A.

Steinbach & Vollman PC Butt Hinge, Bolt-on Fixing, 50mm x 50mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Material

PC

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

50mm

Width

50mm

Thickness

6mm

Fixing Method

Bolt-on

Country of Origin

Germany

Product details

Polycarbonate Screw-on hinges with a stainless steel pin

These Polycarbonate hinges are made from PA6 30% (GF) Nylon. This tough and strong materials guarantee durability and enhanced shock resistance. It is also suitable for use in the dry state at low temperatures. A Stainless Steel made pin allows for 180° opening and it is rust protected.

Features and Benefits:

• Stainless Steel pin
• Wide 180° opening
• Hinges made of PA6, 30% Glass Filled Nylon

FAQ:

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

What does GF mean?

A GF acronym states for Glass Filled Polyamide, a type of polyamide that is very rigidity, high mechanical strength, and guarantee a high degree of hardness and toughness. These special properties make a GF Polyamide ideal for use in elements exposed to high temperatures and static loads.

You may be interested in