Steinbach & Vollman Stainless Steel Square Lock, 32mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock

RS Stock No.: 341-0270Brand: Steinbach & Vollman
brand-logo
View all in Camlocks

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

32mm

Panel Cut Out

20.2 x 20.2mm

Maximum Panel Thickness

8 mm, -

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Square Lock

Manufactured from 304 stainless steel to withstand harsh environments
Available in a choice of 4 different grip lengths
Supplied fully assembled ready for installation
Particularly suitable for use in the medical, food and transport industries
Cam lead-in ensures compression of sealing gasket
For key see RS stock number 341-0286

Stock information temporarily unavailable.

P.O.A.

Steinbach & Vollman Stainless Steel Square Lock, 32mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock

P.O.A.

Steinbach & Vollman Stainless Steel Square Lock, 32mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

32mm

Panel Cut Out

20.2 x 20.2mm

Maximum Panel Thickness

8 mm, -

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Square Lock

Manufactured from 304 stainless steel to withstand harsh environments
Available in a choice of 4 different grip lengths
Supplied fully assembled ready for installation
Particularly suitable for use in the medical, food and transport industries
Cam lead-in ensures compression of sealing gasket
For key see RS stock number 341-0286