Steinbach & Vollman Stainless Steel Triangular Lock, 32mm Panel-to-Tongue, 20.2 x 22.2mm Cutout, Key Unlock

RS Stock No.: 341-0163Brand: Steinbach & Vollman
brand-logo
View all in Camlocks

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

32mm

Panel Cut Out

20.2 x 22.2mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

22.2mm

Material

Stainless Steel

Product details

Triangular Lock

Manufactured from 304 stainless steel
Available in a choice of 4 different grip lengths
6mm max panel thickness
Supplied fully assembled ready for installation
Particularly suitable for use in the food and transport industries
Cam lead-in ensures compression of sealing gasket
8mm Triangular Lock

Stock information temporarily unavailable.

P.O.A.

Steinbach & Vollman Stainless Steel Triangular Lock, 32mm Panel-to-Tongue, 20.2 x 22.2mm Cutout, Key Unlock

P.O.A.

Steinbach & Vollman Stainless Steel Triangular Lock, 32mm Panel-to-Tongue, 20.2 x 22.2mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

32mm

Panel Cut Out

20.2 x 22.2mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

22.2mm

Material

Stainless Steel

Product details

Triangular Lock

Manufactured from 304 stainless steel
Available in a choice of 4 different grip lengths
6mm max panel thickness
Supplied fully assembled ready for installation
Particularly suitable for use in the food and transport industries
Cam lead-in ensures compression of sealing gasket
8mm Triangular Lock